The CPF0201D549RE1 is a 15V thin film resistor from TE Connectivity with a resistance of 549 ohms and a tolerance of 0.5%. It has a compact 0201 case size and is suitable for operation over the temperature range of -55°C to 155°C. The resistor is packaged on cut tape and features solder termination. It is not compliant with Reach SVHC regulations.
TE Connectivity CPF0201D549RE1 technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.29mm |
| Height | 0.23mm |
| Length | 0.58mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 549R |
| Resistance Tolerance | 0.5% |
| Resistor Type | Thin Film |
| Series | CPF |
| Technology | THIN FILM |
| Termination | Solder |
| Tolerance | 0.5% |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CPF0201D549RE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.