Surface mount chip resistor featuring 280 ohms resistance with 1% tolerance. This thin film resistor offers a 0.063W power rating and a 50ppm temperature coefficient. Designed for surface mounting in an 0603 (1608 metric) case, it operates across a -55°C to +155°C temperature range and has a 50V voltage rating. Packaged in tape and reel, this component is RoHS compliant.
TE Connectivity CPF0603F280RC1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| ELV | Compliant |
| Height | 0.45mm |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 280R |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CPF |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 60V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CPF0603F280RC1 to view detailed technical specifications.
No datasheet is available for this part.