
The CPF0603F590RC1 is a 1% tolerance surface mount resistor from TE Connectivity, with a resistance of 590 ohms and a voltage rating of 50V. It is available in a 0603 package, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is compliant with ELV and RoHS regulations, and is packaged in tape and reel quantities of 1000.
TE Connectivity CPF0603F590RC1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| ELV | Compliant |
| Height | 0.45mm |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 590R |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 60V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CPF0603F590RC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.