
The 0603 8.66R 1% Surface Mount Resistor from TE Connectivity is a compact component designed for surface mount applications. It features a 0603 case size and a resistance value of 8.66 ohms with a tolerance of 1%. This resistor operates within a temperature range of -55°C to 155°C and has a maximum power dissipation of 63 milliwatts. It is packaged in a tape and reel format with 1000 units per package and meets the requirements for RoHS compliance. The resistor measures 0.45 millimeters in height, 1.55 millimeters in length, and 0.8 millimeters in width, and weighs 7.1 milligrams.
TE Connectivity CPF0603F8R66C1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| ELV | Compliant |
| Height | 0.45mm |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 8.66R |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 60V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CPF0603F8R66C1 to view detailed technical specifications.
No datasheet is available for this part.