
The CPF0603F9R09C1 is a 9.09 ohm, 50V surface mount resistor from TE Connectivity. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 63mW. The resistor is packaged in a 0603 case, measures 0.45mm in height, 1.55mm in length, and 0.8mm in width, and weighs 7.1 milligrams. It is RoHS compliant and available in quantities of 1000 pieces on tape and reel.
TE Connectivity CPF0603F9R09C1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| ELV | Compliant |
| Height | 0.45mm |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 9.09R |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CPF0603F9R09C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.