
The CPF1206B43K2E1 is a surface mount resistor from TE Connectivity with a 1206 case code and 43.2k ohm resistance. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 125mW. This RoHS compliant resistor is available in tape and reel packaging with 1000 pieces per package.
TE Connectivity CPF1206B43K2E1 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 3.05mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 43.2kR |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| Weight | 0.000571oz |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CPF1206B43K2E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
