
This 100-pin polyester cable is white in color and compliant with ELV standards. It has a maximum operating temperature range of -150°C and a minimum operating temperature range of -40°C. The cable is available in a sheet packaging format with 4992 units per package. The material used is polyester, and it is not lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | White |
| ELV | Compliant |
| Height | 0.75inch |
| Lead Free | Not Applicable |
| Material | Polyester |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4992 |
| Packaging | Sheet |
| Series | LSR |
| Width | 0.5inch |
| RoHS | Compliant |