
This white polyester wire is designed for use in applications where ELV compliance is required. It has a maximum operating temperature range of -150°C and a minimum operating temperature range of -40°C. The wire is available in quantities of 4992 per sheet. The material is polyester, making it suitable for a variety of applications.
TE Connectivity CR-101-LSR technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyester |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4992 |
| Packaging | Sheet |
| Series | LSR |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CR-101-LSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.