Labels Laser Markable Label Translucent Polyester White 25.4x19.1mm
Checking distributor stock and pricing after the page loads.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyester |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5040 |
| Packaging | Sheet |
| Series | LSR |
| RoHS | Compliant |