This polyester-insulated wire is white in color and compliant with ELV regulations. It has a maximum operating temperature of -150°C and a minimum operating temperature of -40°C. The wire is packaged in sheets with 2520 units per package.
Checking distributor stock and pricing after the page loads.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyester |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2520 |
| Packaging | Sheet |
| Series | LSR |
| RoHS | Compliant |