
The TE Connectivity CR0002 is a 6-contact, 8-position terminal block with a chassis mount and DIN rail capability. It has a current rating of 10A and is packaged in bulk. The terminal block is non-ELV compliant and not RoHS compliant. It has a straight orientation and screw termination.
Sign in to ask questions about the TE Connectivity CR0002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CR0002 technical specifications.
| Current Rating | 10A |
| ELV | Non-Compliant |
| Gender | Female |
| Mount | Chassis Mount, DIN Rail |
| Number of Contacts | 6 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GP, AGASTAT |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CR0002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
