Conn Rectangular M 4 POS 5.08mm Crimp ST Cable Mount
TE Connectivity CR4082-000 technical specifications.
| Contact Retention | Yes (With) |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Pitch | 0.25inch |
| Sealable | Yes (With) |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CR4082-000 to view detailed technical specifications.
No datasheet is available for this part.