Multi-Conductor Cable 2Conductors 12AWG 1000VAC
TE Connectivity CR9130-000 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 12AWG |
| Number of Conductors | 2 |
| Conductor Material | Tin Coated Copper |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity CR9130-000 to view detailed technical specifications.
No datasheet is available for this part.