The CRG0201F61R9 is a 25V thick film resistor from TE Connectivity, available in a 0201 package with a maximum power dissipation of 50mW. It has a resistance of 61.9 ohms with a tolerance of 1% and is RoHS compliant. The resistor is designed for surface mount technology and is packaged in tape and reel quantities of 2000.
TE Connectivity CRG0201F61R9 technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Height | 0.01inch |
| Length | 0.024inch |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 61.9R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRG0201F61R9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.