The CRGH0402F-LAB-KIT is a comprehensive surface mount resistor laboratory kit containing a variety of thick film chip resistors from the CRGH series. These resistors feature a high power-to-size ratio and are suitable for diverse applications. The kit facilitates prototyping and development by providing multiple resistance values in a single organized package, featuring 0402 case sizes with a 1% tolerance and a 0.125W power rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity CRGH0402F-LAB-KIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Power Rating | 0.125W |
| Tolerance | 1% |
| Temperature Coefficient | ±100ppm/°C |
| Element Type | Thick Film |
| Number of Values | Variable (E24 Series typically) |
| Operating Temperature Range | -55 to +155°C |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for TE Connectivity CRGH0402F-LAB-KIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.