The CRGH0603F-LAB-KIT is a high power thick film surface mount resistor kit containing 0603 size components. The kit includes resistors with a 1% tolerance and a 0.2W power rating, covering a resistance range from 10 Ohms to 1 Megaohm. Each value is supplied in quantities on strips for prototyping and laboratory development.
Checking distributor stock and pricing after the page loads.
| Resistor Element Type | Thick Film |
| Power Rating | 0.2W |
| Resistance Range | 10 to 1MOhms |
| Passive Component Tolerance | 1% |
| Package Size Code | 0603 |
| Number of Terminations | 2 |
| Temperature Coefficient | ±100ppm/°C |
| RoHS | Compliant |
| Eu Elv | Compliant |
| Halogen Free | Not Low Halogen |