The CRGH0603F2K0 is a 2kR thick film power resistor from TE Connectivity, featuring a 50V voltage rating and 1% tolerance. It has a maximum power dissipation of 200mW and is available in a 0603 surface mount package. The resistor is compliant with ELV and RoHS regulations and has a temperature range of -55°C to 155°C. It is packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity CRGH0603F2K0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| ELV | Compliant |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 2kR |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRGH0603F2K0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.