The CRGH0603F2K67 is a 50V thick film power resistor from TE Connectivity, featuring a 2.67kR resistance value with a 1% tolerance. It is available in a 0603 package, measuring 0.45mm in height, 1.6mm in length, and 0.8mm in width. The resistor is designed for surface mount applications and is compliant with ELV regulations. It operates within a temperature range of -55°C to 155°C and has a maximum power dissipation of 200mW. The resistor is packaged on a tape and reel with 5000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity CRGH0603F2K67 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| ELV | Compliant |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 2.67kR |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRGH0603F2K67 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.