
The CRGH0603F383R is a 50V thick film power resistor from TE Connectivity. It has a maximum power dissipation of 200mW and a tolerance of 1%. The resistor is packaged in a 0603 case and is designed for surface mount applications. It operates over a temperature range of -55°C to 155°C and is compliant with ELV and RoHS regulations.
TE Connectivity CRGH0603F383R technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| ELV | Compliant |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 383R |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRGH0603F383R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
