The CRGH0603F931R is a 50V thick film power resistor from TE Connectivity, available in a 0603 package. It operates over a temperature range of -55°C to 125°C and is compliant with ELV and RoHS regulations. The resistor has a resistance value of 931 ohms and a tolerance of 1%. It is suitable for surface mount applications and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
TE Connectivity CRGH0603F931R technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| ELV | Compliant |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 931R |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | CRGH |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.