
The CRGH0805F619R is a single thick film power resistor from TE Connectivity with a voltage rating of 150V and a tolerance of 1%. It is available in a 0805 package, measuring 0.55mm in height, 2mm in length, and 1.25mm in width. The resistor is designed for surface mount applications and is compliant with ELV and RoHS standards. The operating temperature range is from -55°C to 155°C.
TE Connectivity CRGH0805F619R technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 619R |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRGH0805F619R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.