The CRGH0805F6K04 is a 6.04k ohm thick film power resistor from TE Connectivity, available in a 0805 package. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 333mW. The resistor is compliant with ELV and RoHS regulations and features a solder termination. It is designed for surface mount applications and is available in tape and reel packaging.
Sign in to ask questions about the TE Connectivity CRGH0805F6K04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CRGH0805F6K04 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 6.04kR |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRGH0805F6K04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.