The CRGH0805J3R9 is a thick film power resistor from TE Connectivity with a resistance of 3.9 ohms and a tolerance of 5%. It has a voltage rating of 150 volts and a maximum power dissipation of 333 milliwatts. The resistor is surface mountable and packaged in a 0805 case. It operates over a temperature range of -55°C to 155°C and is compliant with ELV and RoHS regulations.
TE Connectivity CRGH0805J3R9 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 3.9R |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRGH0805J3R9 to view detailed technical specifications.
No datasheet is available for this part.