The TE Connectivity CRGH1206F31R6 is a thick film power resistor with a voltage rating of 200V and a resistance of 31.6 ohms. It has a tolerance of 1% and a maximum power dissipation of 500 milliwatts. The resistor is packaged in a 1206 case and is designed for surface mount applications. It is compliant with ELV and RoHS regulations and has an operating temperature range of -55°C to 155°C.
TE Connectivity CRGH1206F31R6 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 31.6R |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRGH1206F31R6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.