The TE Connectivity CRGH1206F36R5 is a 200V 36.5R 1% 500mW surface mount thick film power resistor with a maximum operating temperature range of -55°C to 155°C. It is available in a 1206 package with a height of 0.55mm, length of 3.1mm, and width of 1.55mm. The resistor is compliant with ELV and RoHS regulations and is packaged on a tape and reel. It features a thick film resistor type and a solder termination.
TE Connectivity CRGH1206F36R5 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 36.5R |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRGH1206F36R5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.