
The TE Connectivity CRGH2010F511R is a 200V surface mount power resistor with a resistance of 511 ohms and a maximum power dissipation of 1W. It has a compact 2010 case size and is suitable for use in high-temperature applications, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is compliant with ELV and RoHS regulations and is available in tape and reel packaging for surface mount applications.
TE Connectivity CRGH2010F511R technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 511R |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRGH2010F511R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
