The CRGH2010F909R is a surface mount power resistor from TE Connectivity with a voltage rating of 200V and a maximum power dissipation of 1W. It has a resistance of 909 Ohms and a tolerance of 1%. The resistor is packaged in a 2010 case with a height of 0.55mm and a width of 2.5mm. It is designed to operate over a temperature range of -55°C to 155°C and is compliant with ELV and RoHS regulations.
TE Connectivity CRGH2010F909R technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 909R |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRGH2010F909R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.