The CRGH2010J100K is a surface mount power resistor from TE Connectivity with a 2010 case code, 100k ohm resistance, and 200V voltage rating. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 1W. This resistor is compliant with ELV and RoHS regulations and is available in tape and reel packaging.
Sign in to ask questions about the TE Connectivity CRGH2010J100K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CRGH2010J100K technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRGH2010J100K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.