The CRGH2010J2R7 is a 200V thick film power resistor from TE Connectivity. It has a resistance of 2.7 ohms and a tolerance of 5%. The resistor is packaged in a 2010 case and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C and is compliant with ELV and RoHS regulations.
Sign in to ask questions about the TE Connectivity CRGH2010J2R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CRGH2010J2R7 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 2.7R |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | CRGH |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRGH2010J2R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.