The CRGH2512F3K32 is a 200V thick film power resistor from TE Connectivity. It has a resistance of 3.32kR with a tolerance of 1%. The resistor is available in a 2512 package, which is 6.35mm in length and 3.2mm in width. It is designed for surface mount applications and is compliant with ELV and RoHS regulations. The operating temperature range is from -55°C to 155°C, and the maximum power dissipation is 2W.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 6.35mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 3.32kR |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 3.2mm |
| RoHS | Compliant |