The CRGH2512F909R is a 200V 2W thick film power resistor from TE Connectivity. It has a resistance of 909 ohms and a tolerance of 1%. The resistor is packaged in a 2512 case, measures 6.35mm in length, 3.2mm in width, and 0.55mm in height, and is suitable for surface mount applications. The operating temperature range is -55°C to 155°C, and it is compliant with ELV and RoHS regulations.
TE Connectivity CRGH2512F909R technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 6.35mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 909R |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRGH2512F909R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.