
The CRGH2512J1R0 is a 250V 2W thick film power resistor from TE Connectivity. It has a resistance of 1R and a tolerance of 5%. The resistor is packaged in a 2512 case, measuring 6.35mm in length, 3.2mm in width, and 0.55mm in height. It is designed for surface mount applications and is compliant with ELV and RoHS regulations. The operating temperature range is -55°C to 155°C.
TE Connectivity CRGH2512J1R0 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 6.35mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 1R |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRGH2512J1R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.