The CRGP series is a high power, thick film chip resistor suitable for automotive and power applications. It features a small size to power ratio, with a 2W power rating in a 2512 package. It is designed to withstand high surge conditions and is AEC-Q200 qualified.
Sign in to ask questions about the TE Connectivity CRGP2512F10K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CRGP2512F10K technical specifications.
| Resistance | 10kOhms |
| Tolerance | ±1%% |
| Power Rating | 2.0W |
| Temperature Coefficient | ±100ppm/°C |
| Maximum Operating Temperature | 155°C |
| Minimum Operating Temperature | -55°C |
| Operating Voltage (Max) | 250V |
| Overload Voltage (Max) | 500V |
| Case Length | 6.35mm |
| Case Width | 3.20mm |
| RoHS | Compliant |
| Automotive Standard | AEC-Q200 |
| Reach Svhc | No SVHC |
Download the complete datasheet for TE Connectivity CRGP2512F10K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.