The CRGP2512F33R is a high power, pulse withstand thick film chip resistor. It is designed for general purpose applications where high power levels (up to 2W) are required in a 2512 surface mount package. It features a solder termination style and a height of 0.55 mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity CRGP2512F33R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance Value | 33Ω |
| Power Rating | 2W |
| Tolerance | 1% |
| Temperature Coefficient | ±100ppm/°C |
| Operating Voltage (Max) | 250V |
| Overload Voltage (Max) | 500V |
| Operating Temperature Range | -55 to 155°C |
| Number of Terminations | 2 |
| Height | 0.55mm |
| RoHS | Compliant |
| REACH | Current ECHA Candidate List |
| Aec-q200 | Yes |
Download the complete datasheet for TE Connectivity CRGP2512F33R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.