The CRGV0603F274K is a 274k ohm thick film power resistor from TE Connectivity. It has a 1% tolerance and operates within a temperature range of -55°C to 125°C. The resistor is surface mountable and comes in a 0603 package, making it suitable for use in a variety of applications. It is also RoHS compliant and has a maximum power dissipation of 100mW.
TE Connectivity CRGV0603F274K technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| ELV | Compliant |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 274kR |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | CRGV, Neohm |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRGV0603F274K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.