TE CONNECTIVITY CRL1220 1R5. SMD Current Sense Resistor, 1.5 ohm, 100 mW, 2%, 0805 [2012 Metric]
TE Connectivity CRL1220 1R5. technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.5R |
| Resistance Tolerance | 2% |
| Resistor Type | Thick Film |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CRL1220 1R5. to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.