
Heat Shrink Tubing ST Polyolefin Clear Thin Spool
TE Connectivity CRN-1/4-X-SP technical specifications.
| Color | Clear |
| ELV | Compliant |
| Inside Diameter | 6.3mm |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | CRN |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRN-1/4-X-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
