
Raychem; Semi-rigid heatshrink tubing, 3.2mm bore
TE Connectivity CRN-1/8-0-RSU-STK technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Length | 3.94foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Series | CRN |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRN-1/8-0-RSU-STK to view detailed technical specifications.
No datasheet is available for this part.
