
This polyolefin cable sleeve is made from black material with an inside diameter of 4.8mm and a length of 1 foot. It is designed to operate within a temperature range of -55°C to 135°C. The sleeve is available in quantities of 1000 and is packaged on a spool.
TE Connectivity CRN-3/16-0-SP technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Inside Diameter | 4.8mm |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Spool |
| Series | CRN |
| RoHS | Compliant |
No datasheet is available for this part.