
TE Connectivity CRN-3/32-X-STK technical specifications.
| Body Material | Polyolefin |
| Color | Clear |
| ELV | Compliant |
| Inside Diameter | 2.4mm |
| Lead Free | Not Applicable |
| Length | 1220mm |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | CRN |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRN-3/32-X-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
