High Performance Cable 1Conductors 0AWG Tin Coated Copper 2500VAC
TE Connectivity CS4391-000 technical specifications.
| Type | High Performance Cable |
| Size | 0AWG |
| Conductor Material | Tin Coated Copper |
| Max Voltage Rating | 2500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.