Identification Printer Product Ribbon Matrix
TE Connectivity CS7306-000 technical specifications.
| Color | White |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | TMS-SCE |
| RoHS | Unconfirmed |
No datasheet is available for this part.