
Heat Shrink Flexible Tubing ST Cross Linked Polyolefin Black
Sign in to ask questions about the TE Connectivity CS8788-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CS8788-000 technical specifications.
| Type | Flexible Tubing |
| Style | Straight |
| Body Material | Cross Linked Polyolefin |
| Color | Black |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity CS8788-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.