The CSI-SGFI-100-UFFR is a high-performance RF cable assembly featuring an SMA jack (female) connector on one end and an MHF1/U.FL compatible plug on the other. It utilizes a 1.13mm diameter gray coaxial cable with a 50 ohm impedance. The assembly is 100mm in length and is designed for applications requiring a frequency range of DC to 3 GHz. It includes a FEP jacket and 31 AWG conductor.
Checking distributor stock and pricing after the page loads.
| Impedance | 50Ω |
| Cable Length | 100mm |
| Operating Frequency Max | 3GHz |
| Cable Diameter | 1.13mm |
| Wire Gauge | 31AWG |
| Connector A | SMA Jack (Female) |
| Connector B | MHF1/U.FL Plug |
| Cable Color | Gray |
| Jacket Material | FEP |
| RoHS | Compliant |
| REACH | No SVHC |