The CSI-SGFI-200-UFFR is a 200 mm (7.87 in) long coaxial cable assembly featuring a U.FL (MHF1/UMCC) type plug on one end and a SMA bulkhead female jack on the other. It is constructed using 1.32 mm diameter coaxial cable. The assembly is designed for RF signal transmission in wireless applications, typically connecting internal radio modules to external antennas. It features a gold-plated connector finish and operates within a 0 to 6GHz frequency range.
Checking distributor stock and pricing after the page loads.
| Connector A | U.FL (MHF1/UMCC) |
| Connector B | SMA Female Bulkhead |
| Cable Length | 200mm |
| Cable Type | 1.32 Coaxialmm |
| Impedance | 50Ohms |
| Frequency Range | 0 to 6GHz |
| Insertion Loss | 1.25dB |
| Operating Temperature | -40 to +90°C |
| RoHS | Compliant |
| REACH | Compliant |