The CSM4TH is a surface-mount termination module from TE Connectivity. It operates over a temperature range of -54°C to 85°C. The module has a frequency response of 1MHz. It is available in bulk packaging and is not radiation hardened. The CSM4TH is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
TE Connectivity CSM4TH technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -54°C |
| Mount | Termination |
| Noise Figure | 9dB |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.