Up/Down Conv Mixer 4.8GHz 3-Pin SMD
Checking distributor stock and pricing after the page loads.
TE Connectivity CSM5T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -54°C |
| Noise Figure | 8.8dB |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.