TE Connectivity CSM5TH technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 50MHz |
| Mount | Termination |
| Noise Figure | 8.8dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CSM5TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.