20AWG multi-conductor cable featuring two conductors, designed as a thermocouple extension. The cable is insulated with ETFE and presented in a white color. It offers braid shielding for enhanced signal integrity and is supplied on a spool for convenient deployment. This RoHS compliant cable is suitable for cable mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity CTC-0039-20-9/5-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Insulation Material | ETFE |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CTC-0039-20-9/5-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.