
TE Connectivity CTG-20-08-513 technical specifications.
| Body Orientation | Straight |
| Product Depth (mm) | 31.49 |
| Product Height (mm) | 4.77 |
| Type | Panel Mount Receptacle |
| Gender | SKT |
| Number of Contacts | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity CTG-20-08-513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.